Pfannenberg 21108 Series Amber Signal Beacons 253V ac Continuous Surface Mount, Beacon Bulb, IP66
- RS Stock No.:
- 888-441
- Mfr. Part No.:
- 21108644000
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,783.07
(exc. VAT)
PHP37,837.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,783.07 |
*price indicative
- RS Stock No.:
- 888-441
- Mfr. Part No.:
- 21108644000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Continuous | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Consumption | 55mA | |
| Mount Type | Surface Mount | |
| Current Type | AC | |
| Terminal Type | Cage Clamp | |
| Housing Colour | Amber | |
| Maximum Supply Voltage | 253V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | 21108 | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Continuous | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Consumption 55mA | ||
Mount Type Surface Mount | ||
Current Type AC | ||
Terminal Type Cage Clamp | ||
Housing Colour Amber | ||
Maximum Supply Voltage 253V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series 21108 | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.
Extraordinary housing protection with IP 66, IK08, and UV-protected PC housing
Available in both preassembled and non-preassembled versions
Offers adjustable modes for continuous and flashing light functions
Features high output LEDs with a maximum viewing distance of 201 m
Designed for a vast operating temperature range from -40 °C to +55 °C
Related links
- Pfannenberg 21108 Series Yellow Signal Beacons 253V ac Continuous Surface Mount IP66
- Pfannenberg 21108 Series Red Signal Beacons 253V ac Continuous Surface Mount IP66
- Pfannenberg 21108 Series Blue Signal Beacons 253V ac Continuous Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 253V ac Continuous Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 230V ac Continuous Surface Mount IP66, IP67
- Pfannenberg 21108 Series Yellow Signal Beacons 230V ac Continuous Surface Mount IP66, IP67
- Pfannenberg 21108 Series Red Signal Beacons 230V ac Continuous Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
