RS PRO RS PRO Beacons Series Orange LED Beacon 48V ac/dc Double Strobe, Multi Strobe Screw, LED Bulb, IP66
- RS Stock No.:
- 694-323
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,713.37
(exc. VAT)
PHP13,118.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,713.37 |
*price indicative
- RS Stock No.:
- 694-323
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Double Strobe, Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Screw | |
| Current Consumption | 420mA | |
| Base Diameter | 94mm | |
| Terminal Type | Plug-In Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO Beacons | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Double Strobe, Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Screw | ||
Current Consumption 420mA | ||
Base Diameter 94mm | ||
Terminal Type Plug-In Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO Beacons | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO 94 mm LED Beacon, Red Housing
The RS PRO 94 mm LED Beacon is designed to provide reliable Visual signaling in various industrial environments. With its robust construction and versatile mounting options, this beacon is Ideal for safety and alert applications. Its dual strobe effects enhance visibility, making it suitable for both indoor and outdoor use.
Features and Benefits
LED Technology: Offers energy-efficient and long-lasting performance.
Dual Strobe Effects: Provides both double and multi-strobe options for enhanced visibility.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
AC/DC Compatibility: Supports a wide range of power sources up to 48 V, increasing installation flexibility.
Plug-In Screw Terminal: Simplifies installation and maintenance.
Dual Strobe Effects: Provides both double and multi-strobe options for enhanced visibility.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
AC/DC Compatibility: Supports a wide range of power sources up to 48 V, increasing installation flexibility.
Plug-In Screw Terminal: Simplifies installation and maintenance.
Applications
Industrial safety signaling
Emergency alert systems
Construction site warnings
Warehouse and logistics notifications
Emergency alert systems
Construction site warnings
Warehouse and logistics notifications
Additional Information
Includes LED lamp for immediate use
Complies with CE, REACH, RoHS, and UL standards for safety and environmental assurance
Red housing with Orange lens for clear visibility
Screw mount type for secure installation
Complies with CE, REACH, RoHS, and UL standards for safety and environmental assurance
Red housing with Orange lens for clear visibility
Screw mount type for secure installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Double Strobe LED Bulb, IP66
- RS PRO RS PRO Beacons Series Orange LED Beacon 240V ac Double Strobe LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Double Strobe LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Horizontal IP67, IP65
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal Q Series Yellow Beacon 48V ac/dc Multi Strobe Tube IP66
