RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Double Strobe, Multi Strobe Screw, LED Bulb, IP66
- RS Stock No.:
- 694-320
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,713.37
(exc. VAT)
PHP13,118.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,713.37 |
*price indicative
- RS Stock No.:
- 694-320
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Double Strobe, Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 90mA | |
| Current Type | AC | |
| Mount Type | Screw | |
| Base Diameter | 94mm | |
| Housing Colour | Red | |
| Terminal Type | Plug-In Screw | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Series | RS PRO Beacons | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Double Strobe, Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 90mA | ||
Current Type AC | ||
Mount Type Screw | ||
Base Diameter 94mm | ||
Housing Colour Red | ||
Terminal Type Plug-In Screw | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Series RS PRO Beacons | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO 94 mm LED Beacon, Red Housing
The RS PRO 94 mm LED Beacon is designed for industrial environments requiring reliable Visual signaling. With its robust construction and high visibility, this beacon is Ideal for safety and warning applications. The inclusion of a double and multi-strobe light effect enhances its effectiveness in alerting personnel.
Features and Benefits
LED Bulb Type: Provides energy-efficient and long-lasting illumination.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating various climate conditions.
Plug-In Screw Terminal: Facilitates easy and secure electrical connections.
Red Housing and Lens: Enhances visibility and ensures clear signaling.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating various climate conditions.
Plug-In Screw Terminal: Facilitates easy and secure electrical connections.
Red Housing and Lens: Enhances visibility and ensures clear signaling.
Applications
Industrial safety systems
Manufacturing facilities
Warehouses
Construction sites
Manufacturing facilities
Warehouses
Construction sites
Additional Information
Standards Approvals: CE, REACH, RoHS, UL
Lamp Included: Yes
Mount Type: Screw
Maximum Supply Voltage: 240 V AC
Lamp Included: Yes
Mount Type: Screw
Maximum Supply Voltage: 240 V AC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Beacons Series Orange LED Beacon 240V ac Double Strobe LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Double Strobe LED Bulb, IP66
- RS PRO RS PRO Beacons Series Orange LED Beacon 48V ac/dc Double Strobe LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 240V ac Steady LED Bulb, IP66
