Leatherman Cable for use with DELTA Pro 3

N

Subtotal (1 unit)*

PHP9,908.30

(exc. VAT)

PHP11,097.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,908.30

*price indicative

RS Stock No.:
905-968
Mfr. Part No.:
348DH200
Manufacturer:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Product Type

Cable

Accessory Type

Cable

For Use With

DELTA Pro 3

Standards/Approvals

No

COO (Country of Origin):
CN
The Leatherman EcoFlow Extra Flat Battery Cable is crafted to seamlessly connect the DELTA Pro 3 with its additional batteries, facilitating effortless energy expansion and uninterrupted operation for enhanced system capacity.

Designed specifically for DELTA Pro and DELTA Pro 3 models

Available in two lengths: 0.85 meters and 2 meters to suit various installations

The extra-flat design allows easy installation in confined spaces or flexible configurations

Facilitates installation beneath windows or doors without the need for drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy