Texas Instruments BQ24257YFFT, Battery Charge Controller, 2A 30-Pin, DSBGA
- RS Stock No.:
- 900-9801
- Mfr. Part No.:
- BQ24257YFFT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-9801
- Mfr. Part No.:
- BQ24257YFFT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 30 | |
| Typical Operating Supply Voltage | 4.35 → 18 V | |
| Dimensions | 2.4 x 2.01 x 0.32mm | |
| Length | 2.4mm | |
| Width | 2.01mm | |
| Height | 0.32mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 2A | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 30 | ||
Typical Operating Supply Voltage 4.35 → 18 V | ||
Dimensions 2.4 x 2.01 x 0.32mm | ||
Length 2.4mm | ||
Width 2.01mm | ||
Height 0.32mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 2A | ||
Minimum Operating Temperature -40 °C | ||
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Related links
- Texas Instruments BQ24257YFFT 2A 30-Pin, DSBGA
- Texas Instruments TPS22925CYPHR Load Switch Power Switch IC 6 Pin-Pin, DSBGA
- Texas Instruments Current, Voltage Power Monitor Single 12-Pin DSBGA
- INA231BIYFDT Texas Instruments Current, Voltage Power Monitor Single 12-Pin DSBGA
- Texas Instruments TPS22920YZPR DSBGA
- Texas Instruments TXS0102YZPR 8-Pin DSBGA
- Texas Instruments BQ24040DSQR 30 V to 30 V Input 4.23 V Output 1.4 A, WSON 10-Pin
- Texas Instruments 30 V to 30 V Input 4.23 V Output 1.4 A, WSON 10-Pin
