Texas Instruments BQ29412DCT3R, Lithium-Ion, Li-Ion Protector Circuit 8-Pin, SSOP
- RS Stock No.:
- 662-2063P
- Mfr. Part No.:
- BQ29412DCT3R
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-2063P
- Mfr. Part No.:
- BQ29412DCT3R
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 4 → 25 V | |
| Dimensions | 2.95 x 2.8 x 1.29mm | |
| Length | 2.95mm | |
| Width | 2.8mm | |
| Height | 1.29mm | |
| Maximum Operating Temperature | +110 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 4 → 25 V | ||
Dimensions 2.95 x 2.8 x 1.29mm | ||
Length 2.95mm | ||
Width 2.8mm | ||
Height 1.29mm | ||
Maximum Operating Temperature +110 °C | ||
Minimum Operating Temperature -40 °C | ||
