Microchip MCP73833T-96I/MF, Battery Management Lithium-ion, 3.75 V to 6V Input 4.2V Output 1 A, DFN 10-Pin

N

Subtotal (1 reel of 3300 units)*

PHP274,428.00

(exc. VAT)

PHP307,362.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP83.16PHP274,428.00

*price indicative

RS Stock No.:
849-898
Mfr. Part No.:
MCP73833T-96I/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Management

Battery Type

Lithium-ion

Sub Type

Charge Management Controller

Mount Type

Surface Mount

Output Voltage

4.2V

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

3.75V

Output Current

1A

Maximum Supply Voltage

6V

Maximum Operating Temperature

85°C

Height

900μm

Length

3mm

Width

3mm

Standards/Approvals

RoHS

Series

MCP73833

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip charge management controller delivers efficient performance with minimal space requirements, designed specifically for compact, cost-sensitive applications where reliability is paramount.

Integrates pass transistor and current sensing for Compact design

Offers constant current/constant voltage operation with thermal regulation

Supports multiple charging voltages to accommodate various battery types

Includes automatic end-of-charge control and safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy