Microchip MCP73837-FCI/MF, Battery Management, 3.75 V to 6V Input 4.2V Output 1 A, DFN 10-Pin
- RS Stock No.:
- 598-078
- Mfr. Part No.:
- MCP73837-FCI/MF
- Manufacturer:
- Microchip
Subtotal (1 box of 360 units)*
PHP33,876.00
(exc. VAT)
PHP37,940.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 360 + | PHP94.10 | PHP33,876.00 |
*price indicative
- RS Stock No.:
- 598-078
- Mfr. Part No.:
- MCP73837-FCI/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3.75V | |
| Output Current | 1A | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MCP73837 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 3.75V | ||
Output Current 1A | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Minimum Operating Temperature -40°C | ||
Series MCP73837 | ||
Automotive Standard No | ||
The Microchip Highly integrated linear charge management controller designed for single-cell Li-Ion or Li-Polymer batteries. It features autonomous power source selection, allowing seamless switching between USB and AC adapter inputs. With built-in thermal regulation, cell temperature monitoring, and safety timers, it ensures safe and efficient charging. Its compact design and minimal external component requirements make it ideal for portable electronics like media players, cameras, and Bluetooth headsets.
Automatic power source selection
Automatic charge control with selectable current threshold and safety timer
Power good status output
Related links
- Microchip MCP73837T-FCI/MF 3.75 V to 6V Input 4.2V Output 1 A, DFN 10-Pin
- Microchip MCP73834T-FCI/MF 3.75 V to 6V Input 4.5V Output 1 A, DFN 10-Pin
- Microchip MCP73833T-96I/MF 3.75 V to 6V Input 4.2V Output 1 A, DFN 10-Pin
- Microchip MCP73833-FCI/MF 3.75 V to 6V Input 4.53V Output 1.2 A, DFN 10-Pin
- Microchip MCP73831T-2DCI/MC 3.75 V to 6V Input 4.2V Output 500 mA, DFN 8-Pin
- Microchip MCP73832T-2DCI/MC 3.75 V to 6V Input 4.2V Output 500 mA, DFN 8-Pin
- Microchip MCP73831-2DCI/MC 3.75 V to 6V Input 4.2V Output 500 mA, DFN 8-Pin
- Microchip MCP73831T-2ATI/MC 3.75 V to 6V Input 4.2V Output 500 mA, DFN 8-Pin
