TE Connectivity Button Cell Battery Holder Leaf Spring
- RS Stock No.:
- 271-1021
- Mfr. Part No.:
- BAT-HLD-001
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-1021
- Mfr. Part No.:
- BAT-HLD-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Battery Holder | |
| Compatible Battery Size | Button Cell | |
| Sub Type | Battery & Charger Accessory | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Leaf Spring | |
| Diameter | 17.8mm | |
| Series | BAT-HLD-001 | |
| Width | 4.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 15.3mm | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Battery Holder | ||
Compatible Battery Size Button Cell | ||
Sub Type Battery & Charger Accessory | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Leaf Spring | ||
Diameter 17.8mm | ||
Series BAT-HLD-001 | ||
Width 4.2mm | ||
Standards/Approvals REACH, RoHS | ||
Height 15.3mm | ||
Length 22.9mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity battery holder for coin cell 2032 is made from nickel.
It is surface mount battery holder
Related links
- TE Connectivity Button Cell Battery Holder Leaf Spring
- TE Connectivity Button Cell Battery Holder Top Spring Arm
- TE Connectivity CR2032 Battery Holder Leaf Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- HARWIN CR2032 Battery Holder Leaf Spring
- Bulgin AA Battery Holder Leaf Spring
- Keystone AA Battery Holder Leaf Spring
- Takachi Electric Industrial CR123A Battery Holder Leaf Spring
