Molex, 47507 Series 4 Way PCB Header, Right Angle, Surface, 200V, 1.5A
- RS Stock No.:
- 693-980
- Mfr. Part No.:
- 47507-0010
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
PHP58,550.15
(exc. VAT)
PHP65,576.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP58,550.15 | PHP83.643 |
*price indicative
- RS Stock No.:
- 693-980
- Mfr. Part No.:
- 47507-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Mount Type | Surface | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 47507 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Mount Type Surface | ||
Current 1.5A | ||
Orientation Right Angle | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 47507 | ||
- COO (Country of Origin):
- CN
The Molex Battery connector is designed for seamless board-to-board and signal applications, featuring a 2.00mm pitch configuration that ensures reliable connections. This surface-mount component is crafted with high-temperature thermoplastic and incorporates side fitting nails for secure fixation. With its gold-plated mating and termination, it guarantees excellent conductivity and durability over up to 10,000 mating cycles, making it an Ideal choice for environments where robustness is paramount. Additionally, the lead-free construction aligns with modern compliance standards, ensuring that it supports sustainable design practices without compromising performance.
Supports 4 circuits for efficient connectivity
Compatible with robotic placement via vacuum pick-up tape
Low-halogen materials ensure environmental safety
Designed to operate within a temperature range of -40° to +85°C
PCB locator and retention features enhance installation reliability
Embossed tape on reel packaging allows for easy handling and storage
Gold plating minimises wear and extends product lifespan
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
