Anderson Power Products Crimp Battery Contact
- RS Stock No.:
- 429-865
- Distrelec Article No.:
- 302-22-285
- Mfr. Part No.:
- 320-1195
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,290.17
(exc. VAT)
PHP1,444.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,290.17 | - |
| 10 + | PHP1,186.57 | 8% |
*price indicative
- RS Stock No.:
- 429-865
- Distrelec Article No.:
- 302-22-285
- Mfr. Part No.:
- 320-1195
- Manufacturer:
- Anderson Power Products
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
| Brand | Anderson Power Products | |
| Product Type | Battery Contact | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EN 1175-1:1998, CSA, UL1977, RoHS Compliant | |
| Series | A euro | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Contact | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EN 1175-1:1998, CSA, UL1977, RoHS Compliant | ||
Series A euro | ||
- COO (Country of Origin):
- TW
The Anderson Power Products Euro Battery Connectors (EBC) are expertly designed for ease of use and incorporate an innovative contact carrier to simplify assembly. The EBC connectors include the industry standard 80, 160, and 320 sizes, all in accordance with DIN 43589-1.
Designed for 95 mm² wire size
Ensures secure electrical connection and durability
Related links
- Anderson Power Products Crimp Battery Contact
- Anderson Power Products Plug-In Battery Contact
- Anderson Power Products PP75 1309G4 Crimp Tool for PP75
- Anderson Power Products Heavy Duty Power Connector Crimp SBSX Male, 60V
- Anderson Power Products 2 Way Battery Connector, Straight
- Anderson Power Products Battery Connector
- Anderson Power Products 2 Way Male Battery Connector Cable, 50A
- Anderson Power Products Straight 600V, 280A