Anderson Power Products Battery Connector
- RS Stock No.:
- 560-386
- Distrelec Article No.:
- 301-84-814
- Mfr. Part No.:
- 6811G1
- Manufacturer:
- Anderson Power Products
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP556.30
View bulk pricing optionsSubtotal (1 unit)*
PHP697.97
(exc. VAT)
PHP781.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP697.97 | - |
| 10 - 24 | PHP642.34 | PHP556.30 |
| 25 + | PHP565.46 | PHP3,312.75 |
*price indicative
- RS Stock No.:
- 560-386
- Distrelec Article No.:
- 301-84-814
- Mfr. Part No.:
- 6811G1
- Manufacturer:
- Anderson Power Products
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Straight 600V, 340A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Straight 600V, 350A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 110A
