Phoenix Contact, BBC Series 1 Way Power Connector, Standard, 120A

Subtotal (6 units, in packs of 6)*

PHP10,554.54

(exc. VAT)

PHP11,821.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
6 +PHP1,759.09PHP10,554.54

*price indicative

RS Stock No.:
252-5390
Mfr. Part No.:
1155599
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Connector

Number of Contacts

1

Current

120A

Mount Type

Standard

Standards/Approvals

RoHS

Series

BBC

COO (Country of Origin):
DE
The Phoenix Contact Connector is store the energy and directly contact with battery module. The connector rated dc voltage is 1500 V and rated current is 120 A.

It is touch protected during plugged in

Colour of connector is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy