Anderson Power Products, PP15 Series Battery Connector, Vertical, Cable, 60V, 45A
- RS Stock No.:
- 429-945
- Distrelec Article No.:
- 301-84-763
- Mfr. Part No.:
- 261G2-LPBK
- Manufacturer:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP63.50
(exc. VAT)
PHP71.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 525 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP63.50 |
| 10 - 24 | PHP58.20 |
| 25 + | PHP51.86 |
*price indicative
- RS Stock No.:
- 429-945
- Distrelec Article No.:
- 301-84-763
- Mfr. Part No.:
- 261G2-LPBK
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Mount Type | Cable | |
| Current | 45A | |
| Housing Material | Polycarbonate | |
| Orientation | Vertical | |
| Contact Material | Copper | |
| Contact Plating | Silver over Tin | |
| Voltage | 60V | |
| Minimum Operating Temperature | -4°F | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 221°F | |
| Standards/Approvals | IEC 60529 IP20 (Finger Proof), UL1977, IEC 60529 IP10 (Standard Housings), IEC 60950 | |
| Series | PP15 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Mount Type Cable | ||
Current 45A | ||
Housing Material Polycarbonate | ||
Orientation Vertical | ||
Contact Material Copper | ||
Contact Plating Silver over Tin | ||
Voltage 60V | ||
Minimum Operating Temperature -4°F | ||
Termination Type Crimp | ||
Maximum Operating Temperature 221°F | ||
Standards/Approvals IEC 60529 IP20 (Finger Proof), UL1977, IEC 60529 IP10 (Standard Housings), IEC 60950 | ||
Series PP15 | ||
- COO (Country of Origin):
- US
The Anderson Power Products Contacts are suitable for wire sizes ranging from 14 AWG to 10 AWG (2.1 mm² to 5.3 mm²) and are designed with low mating force. They offer cost-effective performance with up to 1,500 mating cycles and are part of the smallest Powerpole® housing series.
Supports up to 55 amps per pole in a compact footprint
Protects against accidental contact with live circuits
Related links
- Anderson Power Products Straight 60V, 20A
- Anderson Power Products Straight 600V 45 A
- Anderson Power Products PP15-45 Range Heavy Duty Power Connector Housing, PP15-45
- Anderson Power Products PP15-45 Range Heavy Duty Power Connector Housing
- Anderson Power Products PP15 Range Heavy Duty Power Connector Housing
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 600V, 52A
