Amphenol Industrial, PWMD Series 11 Way Female/Male Battery Connector, Straight, Panel Mount
- RS Stock No.:
- 338-486
- Mfr. Part No.:
- SPMD-10PFMC-QSD7001
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,262.01
(exc. VAT)
PHP2,533.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,262.01 |
| 10 + | PHP2,081.55 |
*price indicative
- RS Stock No.:
- 338-486
- Mfr. Part No.:
- SPMD-10PFMC-QSD7001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Battery Connector | |
| Number of Contacts | 11 | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Contact Material | Copper | |
| Connector Gender | Female/Male | |
| Contact Gender | Female/Male | |
| Standards/Approvals | No | |
| Series | PWMD | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Battery Connector | ||
Number of Contacts 11 | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Contact Material Copper | ||
Connector Gender Female/Male | ||
Contact Gender Female/Male | ||
Standards/Approvals No | ||
Series PWMD | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Swappable Battery connector is a robust and versatile connector, it is designed for industrial applications. It ensures reliable and efficient power and signal transmission. Its durable construction and advanced features make it ideal for demanding environments requiring frequent connections and disconnections. It is made from thermoplastic material with black housing.
11 pins
Female to Male configuration
IP67 Rating
RoHS compliant
Related links
- Amphenol Industrial Straight, Panel Mount
- Anderson Power Products Straight 60V, 20A
- Anderson Power Products Female/Male Battery Connector 10A
- Amphenol Limited Female Contacts,Shell Size 21
- Anderson Power Products Straight 60V, 20A
- Amphenol Limited Olive Drab, Female
- Amphenol Industrial AP421 Straight Panel Loudspeaker Connector 20A, Solder
- Amphenol Aerospace Copper Alloy Straight 11 Way MIL Spec Circular Connector Female Quick Coupling
