Bosch 0.602.496.014 0.602.496 Battery Charger For 12V, Li-ion 4 A, 12 V with UK plug Fast

N

Subtotal (1 unit)*

PHP54,859.42

(exc. VAT)

PHP61,442.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,859.42

*price indicative

RS Stock No.:
870-849
Mfr. Part No.:
0.602.496.014
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Battery Charger

Output Voltage

12V

Maximum Charge Current

4A

Plug Type

UK

Compatible Battery Size

12 V

Compatible Number of Batteries

1

Maximum Charging Time

95min

Battery Charger Type

Fast

Compatible Battery Chemistry

Li-ion

Weight

1kg

Series

0.602.496

Standards/Approvals

No

Maximum Input Voltage

230V

Model Number

0.602.496.014

COO (Country of Origin):
CN
The Bosch quick charger is designed for efficient charging of all Li-Ion batteries ranging from 10.8 to 12 volts, ensuring Rapid readiness for power tools used in trade and industry.

Charge current of 4 A facilitates quick battery replenishment

Compatible with all Bosch Professional 12V tools, enhancing versatility

Compact design optimises storage and portability

Charge times for various capacities include 24/35 min for 2.0 Ah and 72/95 min for 6.0 Ah

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy