Mascot 2541000091 2541 Charger For 2 A, 4
- RS Stock No.:
- 696-892
- Mfr. Part No.:
- 2541000091
- Manufacturer:
- Mascot
Subtotal (1 unit)*
PHP6,388.34
(exc. VAT)
PHP7,154.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,388.34 |
*price indicative
- RS Stock No.:
- 696-892
- Mfr. Part No.:
- 2541000091
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Charger | |
| Maximum Charge Current | 2A | |
| Termination Type | Pluggable | |
| Compatible Number of Cells | 4 | |
| Maximum Output Power | 30W | |
| Standards/Approvals | EN 62368-1 | |
| Series | 2541 | |
| Weight | 250g | |
| Maximum Input Voltage | 264V | |
| Model Number | 2541000091 | |
| Minimum Input Voltage | 90V | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Charger | ||
Maximum Charge Current 2A | ||
Termination Type Pluggable | ||
Compatible Number of Cells 4 | ||
Maximum Output Power 30W | ||
Standards/Approvals EN 62368-1 | ||
Series 2541 | ||
Weight 250g | ||
Maximum Input Voltage 264V | ||
Model Number 2541000091 | ||
Minimum Input Voltage 90V | ||
- COO (Country of Origin):
- EE
The Mascot LiFePO4 Battery Charger is designed with safety in mind, meeting EN 62368-1, EN 60601-1, and EN 60335-2-29 standards. It features insulation class II, with an insulation voltage of 4000VAC / 5656VDC between primary and secondary. Compliant with EMC standards, it adheres to Med. EN 60601-1-2 for medical environments and Emission EN 61000-6-3 / Immunity EN 61000-6-1 for general applications. The charger boasts an impressive MTBF of over 250,000 hours at 30°C and full load, calculated according to MIL-HDBK 217F standards.
Protected against reversed polarity and short circuit proof
<gt/>250 000 hours MTBF
IP41 grade
Related links
- Mascot 2544 Battery Charger For 16.8V 4 Lead Acid
- Mascot 2541 2541 Battery Charger For 12.6V 12 V, 3 Lead Acid
- Mascot 2240 Battery Pack Charger For 8.4V Battery Pack, 2
- Mascot 2541 2541 Battery Charger For 25.2V 24 V, 6 Lead Acid
- Mascot 3546205000 3546 Battery Charger For NiCd 800 mA 10 to 20 Plug-In
- Mascot 2215 2215 Battery Charger For 21V NiCd 1.8 A, 5 to 10
- Mascot 4041295000 4041 Battery Charger For 29.4V Battery Pack with EU plug, 7 Plug-In
- Mascot 4340120000 43401 Battery Charger For 14.7V Battery Pack with C8 plug, 6 Plug-In
