Mascot 2215000048 2215 Battery Charger For 21.6V, NiMH 3 A, 20 Fast
- RS Stock No.:
- 696-891
- Mfr. Part No.:
- 2215000048
- Manufacturer:
- Mascot
Subtotal (1 unit)*
PHP5,512.08
(exc. VAT)
PHP6,173.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,512.08 |
*price indicative
- RS Stock No.:
- 696-891
- Mfr. Part No.:
- 2215000048
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Output Voltage | 21.6V | |
| Maximum Charge Current | 3A | |
| Compatible Battery Chemistry | NiMH | |
| Compatible Number of Cells | 20 | |
| Maximum Charging Time | 2h | |
| Battery Charger Type | Fast | |
| Maximum Output Power | 35W | |
| Series | 2215 | |
| Weight | 250g | |
| Standards/Approvals | EN 60950 | |
| Model Number | 2215000048 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Output Connectors | Exchangeable Output Plugs | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Output Voltage 21.6V | ||
Maximum Charge Current 3A | ||
Compatible Battery Chemistry NiMH | ||
Compatible Number of Cells 20 | ||
Maximum Charging Time 2h | ||
Battery Charger Type Fast | ||
Maximum Output Power 35W | ||
Series 2215 | ||
Weight 250g | ||
Standards/Approvals EN 60950 | ||
Model Number 2215000048 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Output Connectors Exchangeable Output Plugs | ||
- COO (Country of Origin):
- EE
The Mascot NiMH Battery Charger features a fusible resistor at the input and a polyswitch fuse at the output, providing protection against incorrect polarity. It comes with a secondary cable that includes exchangeable plugs for versatility and an output Terminal for easy connections. This design ensures safety and flexibility for charging various battery configurations.
Class II Insulation class
IP41 grade
Related links
- Mascot 2215 Battery Pack Charger For 41V NiMH 3 A 3 to 6 Fast
- Mascot 2215 2215 Battery Charger For 21V NiCd 1.8 A, 5 to 10
- Mascot 2215 Battery Pack Charger For 41V NiMH 2.2 A 4 to 8 Fast
- Mascot 2215 Battery Pack Charger For 41V NiMH 1.5 A 6 to 12 Fast
- Mascot 2215 Battery Pack Charger For NiMH 900 mA 10 to 20
- Mascot 2415 Battery Pack Charger For NiMH 3 A 6 to 12 NiMH/NiCd
- Mascot 4040080000 4040 Battery Charger For 6 to 8
- Mascot 3546205000 3546 Battery Charger For NiCd 800 mA 10 to 20 Plug-In
