Mascot 4040120000 4040 LA Battery Charger For 12V, Lead Acid 8 A with 2-Pin (IEC), 3-Pin (IEC) plug Configurable

Subtotal (1 unit)*

PHP13,147.13

(exc. VAT)

PHP14,724.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,147.13

*price indicative

RS Stock No.:
488-917
Mfr. Part No.:
4040120000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

Battery Charger

Output Voltage

12V

Maximum Charge Current

8A

Plug Type

2-Pin (IEC), 3-Pin (IEC)

Maximum Charging Time

4h

Battery Charger Type

Configurable

Compatible Battery Chemistry

Lead Acid

Maximum Output Power

117.6W

Series

4040 LA

Number of Charge Stages

3

Standards/Approvals

EN 61000-6-1, EN 55014-2, EN 60601-1-11, EN 60601-1-2, EN 61000-6-3, EN 60601-1, IEC 62368-1, EN 55014-1, EN 60335-2-29

Weight

775g

Maximum Input Voltage

264V

Model Number

4040120000

Minimum Input Voltage

90V

COO (Country of Origin):
EE
The Mascot Lead acid battery charger features active power factor correction, multi step charging, and temperature compensation, ensuring efficient and safe battery management. With comprehensive protection mechanisms, compliance with medical and safety standards, and configurable functionality, it is designed for reliable and versatile use.

Class II insulation

LED for indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy