Delta Plus Long Sleeve Base Layer, L Black, Dark Grey, Grey 35% Coolmax, 5% Elastane, 60% Polyamide
- RS Stock No.:
- 899-473
- Mfr. Part No.:
- KOLDUWPA02BK0LG
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,376.67
(exc. VAT)
PHP2,661.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,376.67 |
*price indicative
- RS Stock No.:
- 899-473
- Mfr. Part No.:
- KOLDUWPA02BK0LG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Base Layer | |
| Colour | Black, Dark Grey, Grey | |
| Sub Type | Base Layer | |
| Sleeve Type | Long Sleeve | |
| Material | 35% Coolmax, 5% Elastane, 60% Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Base Layer | ||
Colour Black, Dark Grey, Grey | ||
Sub Type Base Layer | ||
Sleeve Type Long Sleeve | ||
Material 35% Coolmax, 5% Elastane, 60% Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus TOP underwear designed to provide exceptional comfort and temperature regulation. Crafted from Coolmax fabric, it efficiently wicks moisture away from the body, ensuring dryness and ease during demanding tasks.
Made from 60% polyamide, 35% Coolmax, and 5% elastane for stretch and durability
Quick-drying material prevents temperature drops during Active work
Weighs 230 g/m², providing optimal insulation without bulk
Features long sleeves for added warmth and coverage
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
