Delta Plus Base Layer, L, 82 cm Black, Dark Grey, Grey 35% Coolmax, 5% Elastane, 60% Polyamide
- RS Stock No.:
- 899-468
- Mfr. Part No.:
- KOLDUWPA01BK0LG
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,867.79
(exc. VAT)
PHP2,091.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,867.79 |
*price indicative
- RS Stock No.:
- 899-468
- Mfr. Part No.:
- KOLDUWPA01BK0LG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Waist Size | 82 cm | |
| Product Type | Base Layer | |
| Size | L | |
| Colour | Black, Dark Grey, Grey | |
| Sub Type | Base Layer | |
| Material | 35% Coolmax, 5% Elastane, 60% Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Waist Size 82 cm | ||
Product Type Base Layer | ||
Size L | ||
Colour Black, Dark Grey, Grey | ||
Sub Type Base Layer | ||
Material 35% Coolmax, 5% Elastane, 60% Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus bottom underwear offers exceptional comfort with its Coolmax fabric, engineered to wick moisture away from the skin, ensuring you stay dry and comfortable during strenuous activities.
Breathable Coolmax Fibre maintains optimal body temperature
Lightweight design ensures ease of movement throughout any task
Quick-drying capabilities prevent cooling down during use
Constructed with a blend of 60% polyamid, 35% Coolmax, and 5% elastane for durability
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
