Molex Terminal Block, 8 Contact, 12 mm Pitch, 2 Row, 600V, 40A
- RS Stock No.:
- 694-053
- Mfr. Part No.:
- 39100-2208
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP21,075.15
(exc. VAT)
PHP23,604.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,075.15 | PHP421.503 |
*price indicative
- RS Stock No.:
- 694-053
- Mfr. Part No.:
- 39100-2208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Terminal Block | |
| Pitch | 12mm | |
| Orientation | Vertical | |
| Current | 40A | |
| Contact Material | Stainless Steel | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 600V | |
| Standards/Approvals | RoHS Compliant | |
| Series | 39100 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Terminal Block | ||
Pitch 12mm | ||
Orientation Vertical | ||
Current 40A | ||
Contact Material Stainless Steel | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 600V | ||
Standards/Approvals RoHS Compliant | ||
Series 39100 | ||
- COO (Country of Origin):
- CN
The Molex Euro style Two-Screw Terminal Strips provide an exemplary solution for wire-to-wire connections, ensuring reliability and efficiency in wiring systems. Designed for 12.00mm pitch applications, these eight-circuit Terminal blocks are perfect for various industrial environments where robust Terminal connections are essential. The Active status and compliance with industry standards make this product a dependable choice for engineers seeking quality and assurance. Built from Durable materials, including nylon and stainless steel, this Terminal strip facilitates seamless integration and maintenance in diverse applications. With a maximum current of 40.0A and an impressive temperature range of -40° to +105°C, these connectors are engineered to withstand challenging conditions while offering exceptional performance.
Compatible with wire sizes ranging from 0.52 to 8.37 mm² for versatile applications
Vertical orientation allows for effective space utilization in mounting setups
Screw termination Interface ensures secure and stable connections
Robust design with stainless steel and steel materials for lasting durability
Meets EU RoHS compliance requirements for environmentally conscious purchases
Related links
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Block 10 mm Pitch 600V, 30A
- Molex Terminal Strip 15 mm Pitch 600V, 63A
- Molex Terminal Strip 10 mm Pitch 600V, 30A
- Molex Strip 8 mm Pitch 600V, 20A
- Molex 39100 Series Pluggable Terminal Block 12 mm Pitch 391002312
