Molex Terminal Block, 12 Contact, 10 mm Pitch, 2 Row, 600V, 30A
- RS Stock No.:
- 691-604
- Mfr. Part No.:
- 39100-2012
- Manufacturer:
- Molex
Subtotal (1 pack of 40 units)*
PHP19,449.74
(exc. VAT)
PHP21,783.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,449.74 | PHP486.244 |
*price indicative
- RS Stock No.:
- 691-604
- Mfr. Part No.:
- 39100-2012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Terminal Block | |
| Pitch | 10mm | |
| Current | 30A | |
| Orientation | Vertical | |
| Contact Material | Stainless Steel | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 600V | |
| Series | 39100 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Terminal Block | ||
Pitch 10mm | ||
Current 30A | ||
Orientation Vertical | ||
Contact Material Stainless Steel | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 600V | ||
Series 39100 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Beau Euro style two-screw Terminal strip features a 10.00mm pitch and supports 12 circuits, offering secure wire termination and reliable electrical connections for industrial and commercial applications requiring robust and easy-to-install Interface solutions.
Number of rows is 2
Orientation is vertical
Panel mount style includes mounting holes positioned between the circuit rows
Related links
- Molex Terminal Strip 10 mm Pitch 600V, 30A
- Molex Terminal Block 12 mm Pitch 600V, 40A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Molex Terminal Strip 15 mm Pitch 600V, 63A
