RS PRO Barrier Strip, 6 Contact, 9.5 mm Pitch, 2 Row, 300V ac, 15A
- RS Stock No.:
- 458-769
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save PHP327.40
View bulk pricing optionsSubtotal (1 unit)*
PHP406.68
(exc. VAT)
PHP455.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 122 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP406.68 | - |
| 10 - 24 | PHP373.94 | PHP327.40 |
| 25 + | PHP338.03 | PHP1,716.25 |
*price indicative
- RS Stock No.:
- 458-769
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Barrier Strip | |
| Pitch | 9.5mm | |
| Orientation | Straight | |
| Current | 15A | |
| Contact Material | Brass | |
| Housing Material | Phenolic | |
| Contact Plating | Nickel Plated | |
| Fixing Centres | 11.2 mm | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 150°C | |
| Series | TU | |
| Length | 73.6mm | |
| Standards/Approvals | CE/UKCA Declaration of Conformity, UL Recognised | |
| Depth | 10.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type Barrier Strip | ||
Pitch 9.5mm | ||
Orientation Straight | ||
Current 15A | ||
Contact Material Brass | ||
Housing Material Phenolic | ||
Contact Plating Nickel Plated | ||
Fixing Centres 11.2 mm | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V ac | ||
Maximum Operating Temperature 150°C | ||
Series TU | ||
Length 73.6mm | ||
Standards/Approvals CE/UKCA Declaration of Conformity, UL Recognised | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- CN
The RS Pro Term strip barrier 6 poles 15A 300V phenolic non-fused Terminal Block presents a reliable and cost-effective solution to wire to-wire connections. This lightweight and robust Terminal Block is designed for free hanging or panel mount applications.
Corrosion-resistant screws
Easy wiring installation
Phenolic body
Zinc-plated steel Terminal screws
Related links
- RS PRO Barrier Strip 9.5 mm Pitch 300V ac, 15A
- RS PRO Barrier Strip 9.5 mm Pitch 300V ac, 15A
- RS PRO Barrier Strip 9.5 mm Pitch 300V ac, 15A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac
- RS PRO Barrier Strip 6.35 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 14.3 mm Pitch 300V, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A
