RS PRO Barrier Strip, 8 Contact, 9.5 mm Pitch, 2 Row, 300V ac, 15A

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP464.05

(exc. VAT)

PHP519.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP464.05-
10 - 24PHP427.137%
25 +PHP384.9517%

*price indicative

RS Stock No.:
458-763
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Product Type

Barrier Strip

Pitch

9.5mm

Current

15A

Orientation

Straight

Housing Material

Phenolic

Contact Material

Brass

Contact Plating

Nickel Plated

Fixing Centres

11.2 mm

Number of Rows

2

Screw Size

6-32

Minimum Operating Temperature

-40°C

Termination Type - Top

Screw

Voltage

300V ac

Maximum Operating Temperature

150°C

Standards/Approvals

UL Recognised, CE/UKCA Declaration of Conformity

Series

TU

Depth

10.4mm

Length

92.9mm

COO (Country of Origin):
CN
The RS Pro Term strip barrier 8 poles 15A 300V phenolic non-fused Terminal Block presents a reliable and cost-effective solution to wire to-wire connections. This lightweight and robust Terminal Block is designed for free hanging or panel mount applications.

Corrosion-resistant screws

Easy wiring installation

Phenolic body

Zinc-plated steel Terminal screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy