Omron Laser Barcode Scanners
- RS Stock No.:
- 911-583
- Mfr. Part No.:
- FIS-0003-0004G
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP83,905.46
(exc. VAT)
PHP93,974.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,905.46 |
*price indicative
- RS Stock No.:
- 911-583
- Mfr. Part No.:
- FIS-0003-0004G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Barcode Scanners | |
| Sub Type | Handheld Laser Scanner | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Laser Diode | |
| 2D Scanning | No | |
| Wireless Connectivity | No | |
| Interface Type | RS232 | |
| LCD Display | No | |
| Indication | Led and Beep Tone Indicators | |
| Maximum Scanning Rate | 1000fps | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Distance | 254mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 21.6mm | |
| Depth | 44.5mm | |
| Standards/Approvals | CDRH | |
| Width | 44.5mm | |
| Weight | 2oz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Barcode Scanners | ||
Sub Type Handheld Laser Scanner | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Laser Diode | ||
2D Scanning No | ||
Wireless Connectivity No | ||
Interface Type RS232 | ||
LCD Display No | ||
Indication Led and Beep Tone Indicators | ||
Maximum Scanning Rate 1000fps | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Distance 254mm | ||
Maximum Operating Temperature 50°C | ||
Height 21.6mm | ||
Depth 44.5mm | ||
Standards/Approvals CDRH | ||
Width 44.5mm | ||
Weight 2oz | ||
- COO (Country of Origin):
- JP
The Omron scanner is an ultra-compact device designed for fast, accurate reading of barcodes in tight spaces. It combines high-performance scanning capabilities with a flexible mounting design to ensure reliable functionality in various applications.
Decodes up to 1000 barcodes per second for high efficiency
Wide scan angle of over 70 degrees facilitates versatile positioning
Compact and lightweight design allows for easy integration into devices
IP54 enclosure ensures durability in challenging environments
Related links
- Omron Laser Barcode Scanners
- Omron Barcode Scanners
- Siemens Laser Barcode Scanner Bar Code Reader
- Zebra Barcode Scanners
- SICK Laser Bar Code Reader
- Zebra 1D Linear Imager Bluetooth 4.0 Low Energy Barcode Scanners
- Zebra Area Imaging 2D Scanning Barcode Scanners
- Zebra Linear Imager Bluetooth V2.1 Barcode Scanners
