Omron Laser Barcode Scanners
- RS Stock No.:
- 911-582
- Mfr. Part No.:
- FIS-0003-0001G
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP84,320.38
(exc. VAT)
PHP94,438.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,320.38 |
*price indicative
- RS Stock No.:
- 911-582
- Mfr. Part No.:
- FIS-0003-0001G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Barcode Scanners | |
| Sub Type | Handheld Laser Scanner | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Laser Diode | |
| 2D Scanning | No | |
| LCD Display | No | |
| Interface Type | RS232 | |
| Wireless Connectivity | No | |
| Indication | Led and Beep Tone Indicators | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Rate | 1000fps | |
| Maximum Operating Temperature | 50°C | |
| Maximum Scanning Distance | 254mm | |
| Depth | 44.5mm | |
| Height | 21.6mm | |
| Width | 44.5mm | |
| Standards/Approvals | CDRH | |
| Weight | 2oz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Barcode Scanners | ||
Sub Type Handheld Laser Scanner | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Laser Diode | ||
2D Scanning No | ||
LCD Display No | ||
Interface Type RS232 | ||
Wireless Connectivity No | ||
Indication Led and Beep Tone Indicators | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Rate 1000fps | ||
Maximum Operating Temperature 50°C | ||
Maximum Scanning Distance 254mm | ||
Depth 44.5mm | ||
Height 21.6mm | ||
Width 44.5mm | ||
Standards/Approvals CDRH | ||
Weight 2oz | ||
- COO (Country of Origin):
- JP
The Omron innovative scanner offers unparalleled read performance, designed specifically for Compact embedded applications with an impressive wide scan angle to accommodate versatile mounting options.
High scan speed of up to 1000 decodes per second ensures Rapid data processing
Wide scan angle of 70 degrees increases versatility in various environments
IP54 enclosure provides protection against dust and moisture for reliable operation
EZ Button allows for effortless setup without needing a computer
