Schutzinger Grey Male/Female Banana Socket, 4 mm Connector, Plug-In Termination, 1kV, 20A, Nickel Plated Plating
- RS Stock No.:
- 879-014
- Mfr. Part No.:
- 99020224
- Manufacturer:
- Schutzinger
N
Subtotal (1 unit)*
PHP241.57
(exc. VAT)
PHP270.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP241.57 |
*price indicative
- RS Stock No.:
- 879-014
- Mfr. Part No.:
- 99020224
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Banana Socket | |
| Colour | Grey | |
| Gender | Male/Female | |
| Termination Method | Plug-In | |
| Current | 20A | |
| Voltage | 1kV | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel Plated | |
| Spring Contact | Yes | |
| Length | 55mm | |
| Connector Type | Banana Plug Connector | |
| Contact Material | Brass | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Socket | ||
Colour Grey | ||
Gender Male/Female | ||
Termination Method Plug-In | ||
Current 20A | ||
Voltage 1kV | ||
Connector Size 4 mm | ||
Contact Plating Nickel Plated | ||
Spring Contact Yes | ||
Length 55mm | ||
Connector Type Banana Plug Connector | ||
Contact Material Brass | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Schutzinger safety threaded socket is designed for secure fixture within panels. It operates efficiently at a rated voltage of 1000 V CAT III.
Designed for fixture into panels up to 6 mm thick
Fixed by a slotted nut M12 x 0.75 and spring washer
Rated for a maximum current of 24 A and voltage of 1000 V CAT III
Utilises nickel-plated contact parts for enhanced conductivity
Operating temperature range from -25 °C to +80 °C ensures reliability
Related links
- Schutzinger Grey Male/Female Banana Socket Plug-In Termination 20A, Nickel Plated Plating
- Schutzinger Grey Male/Female Banana Socket Plug-In Termination 32A, Nickel Plated Plating
- Schutzinger Grey Male/Female Banana Socket Plug-In Termination 16A, Nickel Plated Plating
- Schutzinger Grey Male/Female Banana Socket Plug-In Termination 16A, Nickel Plated Plating
- Schutzinger Grey Male/Female Banana Adapter Plug-In Termination 10A, Nickel Plated Plating
- Nelco Black Female Banana Socket Nickel Plated Plating
- Schutzinger Black Female Banana Socket 1kV Nickel Plating
- Schutzinger Red Female Banana Socket 1kV Nickel Plating
