Nelco Black Male/Female Banana Connector, 4 mm Connector, 60V dc
- RS Stock No.:
- 349-873
- Distrelec Article No.:
- 140-14-023
- Mfr. Part No.:
- 1 16010 410014
- Manufacturer:
- Nelco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP522.34
(exc. VAT)
PHP585.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP522.34 |
| 10 + | PHP481.14 |
*price indicative
- RS Stock No.:
- 349-873
- Distrelec Article No.:
- 140-14-023
- Mfr. Part No.:
- 1 16010 410014
- Manufacturer:
- Nelco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Colour | Black | |
| Product Type | Banana Connector | |
| Gender | Male/Female | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Colour Black | ||
Product Type Banana Connector | ||
Gender Male/Female | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Nelco Joint socket is available in 4 mm and 2 mm sizes diameter with a minimum order quantity (MOQ) of 1. It is sold individually (unit pcs).
Colour black
RoHS 3
Related links
- Nelco Black Male Banana Plug Solder termination Termination 20A, Gold Plating
- Nelco Black Male Banana Plug Solder cup termination Termination 30A, Silver Plating
- RS PRO Brown Female Banana Connector Screw Termination 10A, Nickel Plating
- Hirschmann Test & Measurement Black Male Banana Connector 30 V ac 6A, Nickel Plating
- RS PRO Black 2 mm Connector 30 V ac 10A
- Hirschmann Test & Measurement Black Female Banana Socket 60V dc Gold Plating
- RS PRO Blue Female Banana Connector Screw Termination 10A, Nickel Plating
- RS PRO Yellow Female Banana Connector Screw Termination 10A, Nickel Plating
