Geberit Steel Push-in Push-in Ball, 54 mm 16 bar, Ball Valve

N

Subtotal (1 unit)*

PHP30,043.69

(exc. VAT)

PHP33,648.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,043.69

*price indicative

RS Stock No.:
913-973
Mfr. Part No.:
94958
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Ball Valve

Valve Type

Ball

Inlet Connection Type

Push-in

Outlet Connection Type

Push-in

Inlet Port Size

54 mm

Outlet Port Size

54 mm

Body Material

Steel

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

95°C

Handle Material

Steel

Standards/Approvals

EN 13828

Maximum Operating Pressure

16 bar

Series

9495

RoHS Status: Exempt

The Geberit Ball valve facilitates effective control of flow in plumbing systems, featuring a robust stainless steel construction designed for both cold and hot potable water applications.

Operating temperature ranges from -20 to +95 °C for versatile use

Manufactured from Durable CrNiMo steel 1.4401 to ensure longevity

Includes a pressing indicator for reliable installation

Designed with anti-leak technology; leaky if unpressed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy