Geberit Brass Push-in Push-in Ball, 15 mm 16 bar, Ball Valve
- RS Stock No.:
- 905-030
- Mfr. Part No.:
- 94922
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,155.72
(exc. VAT)
PHP2,414.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,155.72 |
*price indicative
- RS Stock No.:
- 905-030
- Mfr. Part No.:
- 94922
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 15 mm | |
| Outlet Port Size | 15 mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Brass | |
| Standards/Approvals | EN 13828 | |
| Series | 9492 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 15 mm | ||
Outlet Port Size 15 mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Handle Material Brass | ||
Standards/Approvals EN 13828 | ||
Series 9492 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Ball valve is designed for efficient fluid control, featuring an actuator lever for ease of operation. It ensures optimal functioning in various heating and cooling systems.
Operating temperature ranges from -20 to +120 °C
Constructed from Durable brass CW617N for longevity
Equipped with a chrome-plated brass ball for enhanced resistance
Marked with PN 10 on the body, indicating pressure capacity
Related links
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- RS PRO Brass Compression Compression 2-Way Ball Valve
- RS PRO Brass Compression Compression Full Port 16 bar, Ball Valve
- Pegler Yorkshire Brass Compression Compression Ball Ball Valve
- RS PRO Brass Compression Compression 2-Way 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
