Sferaco Nickel Plated Brass Threaded Threaded Ball, 3/4 in 30 bar, Ball Valve
- RS Stock No.:
- 648-671
- Mfr. Part No.:
- 616005
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP860.85
(exc. VAT)
PHP964.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 24 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP860.85 |
*price indicative
- RS Stock No.:
- 648-671
- Mfr. Part No.:
- 616005
- Manufacturer:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 3/4 in | |
| Outlet Port Size | 19 mm | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Handle Material | Steel Q235 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 14001:2015, directive 2014/68/EU, ISO 228-1, ACS, ISO 9001:2015, A.C.S. N° 24 ACC LY 629 | |
| Maximum Operating Pressure | 30 bar | |
| Series | 616 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 3/4 in | ||
Outlet Port Size 19 mm | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Handle Material Steel Q235 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 14001:2015, directive 2014/68/EU, ISO 228-1, ACS, ISO 9001:2015, A.C.S. N° 24 ACC LY 629 | ||
Maximum Operating Pressure 30 bar | ||
Series 616 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
