Sferaco Nickel Plated Brass Threaded Threaded Ball, 3/8 in 40 bar, Ball Valve
- RS Stock No.:
- 648-575
- Mfr. Part No.:
- 567005
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP892.05
(exc. VAT)
PHP999.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP892.05 |
*price indicative
- RS Stock No.:
- 648-575
- Mfr. Part No.:
- 567005
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in | |
| Outlet Port Size | 3/8 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 110°C | |
| Handle Material | Galvanised Steel | |
| Standards/Approvals | FDES, ACS, DVGW, 4MS, NF, ISO 9001:2015 | |
| Maximum Operating Pressure | 40 bar | |
| Series | 567 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/8 in | ||
Outlet Port Size 3/8 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 110°C | ||
Handle Material Galvanised Steel | ||
Standards/Approvals FDES, ACS, DVGW, 4MS, NF, ISO 9001:2015 | ||
Maximum Operating Pressure 40 bar | ||
Series 567 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sferaco Brass 4MS ball valve with NF certification features a full bore and flat end design, suitable for closing networks of drinking water, heating, watering, water distribution, and cooling systems. It is certified by the French CSTB and complies with NF079, offering a 10-year warranty. The valve includes PTFE packing and an EPDM O-ring on the anti blow-out stem and is equipped with a reversible, anti-corrosion green handle. The drilled ball design helps reduce bacteria growth and scaling.
Full bore
Anti blow-out stem
Solid ball
Flat ends
Related links
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball 30 bar, Ball Valve
- Sferaco Brass Threaded Threaded Ball Ball Valve
