PREVOST Brass Female Female Ball, G 40 bar, Ball Valve
- RS Stock No.:
- 629-877
- Mfr. Part No.:
- RSI 21
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP926.05
(exc. VAT)
PHP1,037.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 02, 2026
- Plus 26 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP926.05 |
*price indicative
- RS Stock No.:
- 629-877
- Mfr. Part No.:
- RSI 21
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Connection Type | Female | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Female | |
| Valve Type | Ball | |
| Inlet Port Size | 1/2 in G | |
| Outlet Port Size | 1/2 in G | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10.00°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80.00°C | |
| Standards/Approvals | No | |
| Series | RSI | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Connection Type Female | ||
Product Type Ball Valve | ||
Outlet Connection Type Female | ||
Valve Type Ball | ||
Inlet Port Size 1/2 in G | ||
Outlet Port Size 1/2 in G | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10.00°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80.00°C | ||
Standards/Approvals No | ||
Series RSI | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Parallel Brass Lever Ball Female-Female Valves are designed for easy and reliable flow control in pneumatic and fluid systems. Made from durable brass, they offer excellent corrosion resistance. The female-female connections allow for straightforward installation between two male-threaded components. The lever handle provides quick and precise valve operation.
Maximum operating pressure is 40 bar
Made of brass
Related links
- PREVOST Brass Female Female Ball Ball Valve
- PREVOST Brass Male Female Ball Ball Valve
- RS PRO Brass Female Female 2-Way Ball Valve
- RS PRO Brass Female Female 2-Way Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Female Ball Ball Valve
