NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- RS Stock No.:
- 642-242
- Mfr. Part No.:
- 70BER19HTSUELP3
- Manufacturer:
- NSK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP40,325.45
(exc. VAT)
PHP45,164.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,325.45 |
*price indicative
- RS Stock No.:
- 642-242
- Mfr. Part No.:
- 70BER19HTSUELP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 16.6kN | |
| Dynamic Load Rating | 25.7kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 29500rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 16.6kN | ||
Dynamic Load Rating 25.7kN | ||
Bore Type Cylindrical | ||
Limiting Speed 29500rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for exceptional precision and performance in demanding applications. Designed specifically to handle axial and radial loads, this bearing excels in high-speed environments, providing reliable operation across a range of industrial contexts. Its noteworthy features, such as a contact angle of 25° and expertly crafted boundary dimensions, contribute to its enhanced load-carrying capacity and stability. With a dynamic load rating of 25.7 kN, it is ideally suited for applications that require high-speed capabilities without compromising on safety or efficiency. The NSK Robust series guarantees longevity and durability, making it a dependable choice for complex machinery.
Designed for high speed applications, with grease limiting speed of 18,900 min-1
Offers impressive dynamic load rating of 25.7 kN for enhanced performance
Accommodates permissible axial loads up to 20.7 kN, ensuring safety in demanding conditions
Engineered with a 25° contact angle, optimising load distribution and stability
Boundary dimensions include a 70 mm bore diameter and a 100 mm outside diameter for versatile fit
Incorporates precise chamfer dimensions to facilitate integration into various assemblies
Robust construction ensures reduced wear and extended service life for operational reliability
Suitable for oil-air lubrication systems, achieving limiting speed of 29,500 min-1
Related links
- NSK 7914A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRDUMP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SKF 71914 CDGA/P4A 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SKF 71914 ACDGA/P4A 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
