SKF RLS 8-2RS1 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- RS Stock No.:
- 208-0434
- Mfr. Part No.:
- RLS 8-2RS1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,964.84
(exc. VAT)
PHP11,160.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,964.84 |
*price indicative
- RS Stock No.:
- 208-0434
- Mfr. Part No.:
- RLS 8-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25.4mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 57.15mm | |
| Race Width | 15.875mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 9.65kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.8kN | |
| Series | RLS 8-2RS1 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25.4mm | ||
Product Type Ball Bearing | ||
Outside Diameter 57.15mm | ||
Race Width 15.875mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 9.65kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.8kN | ||
Series RLS 8-2RS1 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Deep groove ball bearing is particularly versatile. It has 25mm bore diameter and 57mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row design
Cylindrical bore type
Steel bearing
Related links
- SKF RLS 8 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- SKF RLS 8-2Z 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- NSK-RHP LJ1-2ZJ 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- SKF RLS 9-2RS1 1 Row Ball Bearing - 28.58 mm ID, 63.5 mm OD
- SKF RLS 10-2RS1 1 Row Ball Bearing - 31.75 mm ID, 69.85 mm OD
- SKF RLS 6-2RS1 1 Row Ball Bearing - 19.05 mm ID, 47.625 mm OD
- SKF RLS 7-2RS1 1 Row Ball Bearing - 22.23 mm ID, 50.8 mm OD
- SKF RLS 5-2RS1 1 Row Ball Bearing - 15.88 mm ID, 39.688 mm OD
