SKF 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 207-6364
- Mfr. Part No.:
- 6003-Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP879.22
(exc. VAT)
PHP984.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP879.22 |
*price indicative
- RS Stock No.:
- 207-6364
- Mfr. Part No.:
- 6003-Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.25kN | |
| Dynamic Load Rating | 6.37kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.25kN | ||
Dynamic Load Rating 6.37kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Flange Outside Diameter 35mm | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, 17mm ID, 35mm OD - 6003-Z
Choose this deep-groove ball bearing from SKF for reliability in high-temperature settings. It maintains its dimensional stability, even in hot conditions, thanks to its heat-treated steel construction. As it's shielded, there's minimal risk of lubrication leakage. This reduces its maintenance needs and also makes it environmentally friendly, as no grease is wasted. A simple construction makes the component easy to mount without the need for complex tools. Low vibration means you benefit from smooth operation, which helps to keep your productivity levels high. This versatile bearing is suitable for applications that exert both radial and axial loads.
Features & Benefits
• Light weight of 39g, so helps to reduce the mass of equipment
• Optimised internal geometry reduces wear for an extended service life
• Robust and durable, thanks to its clean, homogeneous steel construction
• Manufactured to close tolerances, which reduces the risk of vibration and helps equalise load distribution
Applications
• Mining and mineral processing
• Oil and gas industries
• Elevators and lifts
• Assembly lines
How much noise does this bearing make?
Thanks to its low levels of vibration, you can rely on this bearing's quiet operation.
Related links
- FAG 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS PRO 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSH 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSL 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z/C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z/C3GJN 1 Row Ball Bearing - 17 mm ID, 35 mm OD
