RS PRO 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

PHP503.59

(exc. VAT)

PHP564.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP503.59

*price indicative

RS Stock No.:
291-594
Mfr. Part No.:
6003-Z
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

10mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Cylindrical

Series

RS PRO

Limiting Speed

28000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Single Row Deep Groove Ball Bearing, 17 mm Bore


This RS PRO steel single row deep groove ball bearing is designed for high-speed and high-load applications. With a 17 mm bore and a cylindrical design, it provides reliable performance in various industrial settings. The shielded end type ensures protection against contaminants, enhancing the bearing's longevity.

Features and Benefits


Steel ball material: Offers durability and resistance to wear
Single row deep groove design: Supports radial and axial loads efficiently
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Provides stability and reduces friction
Dynamic load rating of 6.37 kN: Suitable for demanding applications
Shielded end type: Protects against dust and debris
Limiting speed of 28000 rpm: Ensures high-speed operation

Applications


Industrial machinery
Automotive components
Electrical motors
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy