SKF 6306-2ZNR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 126-2563
- Mfr. Part No.:
- 6306-2ZNR
- Manufacturer:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,747.75
(exc. VAT)
PHP5,317.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | PHP4,747.75 | - |
| 13 - 24 | PHP4,653.14 | 1% |
| 25 + | PHP4,603.74 | 3% |
*price indicative
- RS Stock No.:
- 126-2563
- Mfr. Part No.:
- 6306-2ZNR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 16kN | |
| Dynamic Load Rating | 29.6kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 16kN | ||
Dynamic Load Rating 29.6kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Deep Groove Ball Bearing, 72mm Outside Diameter, 29.6 kN Dynamic Load Rating - 6306-2ZNR
This robust bearing is engineered to provide exceptional performance in harsh operating environments. Its design incorporates advanced sealing technology that effectively shields against contaminants, ensuring reliable operation over extensive periods. The high-quality materials used in its construction offer outstanding resistance to wear, making this bearing a cornerstone in applications demanding durability and precision.
Features & Benefits
• Both sides shielded for enhanced protection against contaminants
• Steel construction offers durability and longevity
• Capable of handling high load capacities for various applications
• Suitable for multiple types of machinery in industrial settings
• Meets CN clearance code standards for operational efficiency
Applications
• Used in electric motors and generators
• Ideal for machine tools and conveyor systems
• Suitable for agricultural machinery and equipment
• Utilised in automotive applications and gearboxes
Can it withstand high dynamic loads?
Yes, it has a dynamic load rating of 29.6kN.
Is it compatible with standard shaft sizes?
It has a bore type that fits a 30mm diameter shaft.
Will it operate effectively in harsh environments?
The shielded design helps keep contaminants out.
Can it function without regular maintenance?
Its robust construction requires minimal upkeep.
Related links
- SKF 6306/C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
