NTN 6810JRLLB/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- RS Stock No.:
- 732-736
- Mfr. Part No.:
- 6810JRLLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,356.80
(exc. VAT)
PHP7,119.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,356.80 |
*price indicative
- RS Stock No.:
- 732-736
- Mfr. Part No.:
- 6810JRLLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 65mm | |
| Race Width | 7mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6100N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7300N | |
| Bore Type | Cylindrical | |
| Series | 6810 | |
| Limiting Speed | 9600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 65mm | ||
Race Width 7mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6100N | ||
Internal Clearance CN | ||
Dynamic Load Rating 7300N | ||
Bore Type Cylindrical | ||
Series 6810 | ||
Limiting Speed 9600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to efficiently handle radial contact loads in various applications. It features a pressed steel cage that ensures smooth, Durable operation under load. The non-contact Seals on both sides provide a balance between protection from contaminants and minimal friction, enhancing the bearings longevity while maintaining high performance.
Handles radial contact loads efficiently
Pressed steel cage ensures smooth, Durable operation
Non contact Seals on both sides provide protection with minimal friction
Suitable for a wide range of industrial and mechanical applications
Maintains performance in environments requiring low friction and high protection
Related links
- NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RS1 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NSK 6810VV 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RZ 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810 1 Row Ball Bearing - 50 mm ID, 65 mm OD
