NSK 6810VV 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- RS Stock No.:
- 639-975
- Mfr. Part No.:
- 6810VV
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP3,301.20
(exc. VAT)
PHP3,697.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,301.20 |
*price indicative
- RS Stock No.:
- 639-975
- Mfr. Part No.:
- 6810VV
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 65mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6200N | |
| Dynamic Load Rating | 7050N | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 65mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 65mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 6200N | ||
Dynamic Load Rating 7050N | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 65mm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for high performance and reliability in various applications. Designed with precision, it features a bore diameter of 50 mm and an outside diameter of 65 mm, ensuring a snug fit for shafts. With a width of 7 mm and a minimum chamfer dimension of 0.3 mm, it optimally balances load rating and operational efficiency. Capable of sustaining dynamic load ratings of 7050 N and static loads of 6200 N, this bearing excels at maintaining smooth motion under varying loads. Ideal for industrial machinery and automotive uses, its robust design enhances longevity, making it a valuable addition to any engineering toolkit.
Robust construction provides exceptional durability
Minimum shaft abutment diameter of 52 mm ensures compatibility
Dynamic load rating of 7050 N supports high-performance applications
Static load rating of 6200 N enhances reliability under stationary conditions
Smooth operation at speeds up to 9500 min-1 with grease lubrication
Convenient radius of shaft or housing fillet allows for easy integration
Designed with 23 balls and a ball diameter of 3.969 mm for improved load distribution
Compact width of 7 mm maximises space efficiency in machinery
Related links
- NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RS1 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RZ 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- FAG 61810-2RZ-Y 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLB/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
