NTN 6801 1 Row Ball Bearing - 12 mm ID, 21 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
722-749
Mfr. Part No.:
6801
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

21mm

Race Width

5mm

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

1040N

Internal Clearance

CN

Dynamic Load Rating

2120N

Series

680

Bore Type

Cylindrical

Limiting Speed

35000rpm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed for radial contact load applications, providing reliable and efficient performance in a variety of machinery. It features a pressed steel cage, ensuring durability and smooth operation. With an open design, this bearing allows for easy lubrication and cooling, making it Ideal for environments where frequent maintenance or airflow is required.

Handles radial contact loads efficiently

Pressed steel cage ensures durability

Open design allows for easy lubrication and cooling

Provides smooth and reliable operation

Suitable for various mechanical and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy