NTN 6801ZZ/5K 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- RS Stock No.:
- 704-680
- Mfr. Part No.:
- 6801ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,229.74
(exc. VAT)
PHP1,377.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,229.74 |
*price indicative
- RS Stock No.:
- 704-680
- Mfr. Part No.:
- 6801ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 21mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.04kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.12kN | |
| Series | 6801 | |
| Bore Type | Round | |
| Limiting Speed | 29000rpm | |
| Flange Outside Diameter | 21mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 21mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.04kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.12kN | ||
Series 6801 | ||
Bore Type Round | ||
Limiting Speed 29000rpm | ||
Flange Outside Diameter 21mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to deliver exceptional performance and reliability in a variety of applications. With its single-row configuration, this bearing provides robust radial contact and features a pressed steel cage for enhanced durability. Suitable for both light and moderate loads, it ensures efficient operation with minimal maintenance. The internal diameter of 12 mm and external diameter of 21 mm makes it versatile for numerous machinery types. This bearing is engineered to facilitate smooth rotational motion, optimising performance in dynamic applications while efficiently managing thermal conditions within specified limits.
Efficient deep groove design enhances radial load support
Pressed steel cage ensures structural integrity and longevity
Dynamic load capability of 2,120,000 mN for high-performance applications
Static load capacity of 1,040,000 mN for reliable operation under static conditions
Fatigue limit load rated at 80,000 mN, extending service life
Optimal grease lubrication limit speed of 174,000 °/s minimises friction and wear
Can operate within a temperature range of -40°C to 150°C
Minimal shoulder diameter requirements allow for flexible mounting solutions
Compact dimensions facilitate integration into space-constrained designs
Related links
- NTN 6801LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 21 mm OD
- NSK 6801ZZ N 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- NTN 6801 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- NTN 6801LLB/2AS 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- RS PRO 6801-2RS 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- SKF 61801-2Z 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- NSK 61801TN 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- FAG 61801-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
