SNR 6002 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 722-604
- Mfr. Part No.:
- 6002
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP292.17
(exc. VAT)
PHP327.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 73 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP292.17 |
*price indicative
- RS Stock No.:
- 722-604
- Mfr. Part No.:
- 6002
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 5.9kN | |
| Limiting Speed | 39000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 5.9kN | ||
Limiting Speed 39000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- SKF W 6002-2Z 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NSK 6002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
