SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 722-603
- Mfr. Part No.:
- 6001
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP265.54
(exc. VAT)
PHP297.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 103 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP265.54 |
*price indicative
- RS Stock No.:
- 722-603
- Mfr. Part No.:
- 6001
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.4kN | |
| Limiting Speed | 45000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.39kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.4kN | ||
Limiting Speed 45000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single row deep groove ball bearing is designed for robust performance in a variety of applications, ensuring reliable rotation and stability. It features a precision-engineered pressed steel cage with contact Seals on both sides, providing optimal protection against contamination and extending service life. With an internal diameter of 20 mm and an external diameter of 42 mm, this bearing efficiently supports radial loads while maintaining a smooth operation. Ideal for mechanical and industrial use, this bearing exemplifies the quality and durability expected from ntn, making it an essential component for assembly in various machinery and devices.
Manufactured with a pressed steel cage for enhanced durability
Contact Seals on both sides ensure protection from dirt and moisture
Designed for radial contact, promoting efficient load distribution
Radial clearance class CN for standard performance in diverse applications
Mass of 0.082 kg ensures lightweight efficiency without compromising strength
Dynamic load capacity rated at 9,900,000 mN to handle substantial forces
Operating temperature range from 243.15 K to 393.15 K, adapting to various environments
Suitable for high speeds with a limit speed of 60,000 °/s
Various abutment sizes accommodate specific assembly needs with precision
Related links
- NSK 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSL 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001-2RS1/W64 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6001-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSL/C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
