NTN 7306BG 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- RS Stock No.:
- 722-597
- Mfr. Part No.:
- 7306BG
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP5,567.18
(exc. VAT)
PHP6,235.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,567.18 |
*price indicative
- RS Stock No.:
- 722-597
- Mfr. Part No.:
- 7306BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20500N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 34000N | |
| Bore Type | Round | |
| Series | 730 | |
| Limiting Speed | 13000rpm | |
| Race Type | Plain | |
| Bearing Type | Angular Contact | |
| Model Number | 7306BG | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20500N | ||
Contact Angle 40° | ||
Dynamic Load Rating 34000N | ||
Bore Type Round | ||
Series 730 | ||
Limiting Speed 13000rpm | ||
Race Type Plain | ||
Bearing Type Angular Contact | ||
Model Number 7306BG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to support both radial and axial loads, providing high precision and reliability. With a 40° contact angle, it ensures optimal load distribution for demanding applications. The pressed steel cage provides durability and smooth operation. Suitable for a wide range of industrial uses, this bearing maintains high performance even in extreme temperatures.
Contact angle of 40° for optimal load distribution
Pressed steel cage ensures durability and smooth operation
Radial clearance class CN for standard radial clearance
Ideal for both radial and axial load support
Related links
- NTN 7306B 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- NTN 7306BL1G 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- RS PRO 7306B 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- NTN 7306 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7306 BEP 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7306 BECBM 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7306 BECBY 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7306 BE-2RZP 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
