SNR 6301FT150ZZ 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 706-983
- Mfr. Part No.:
- 6301FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,135.95
(exc. VAT)
PHP1,272.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,135.95 |
*price indicative
- RS Stock No.:
- 706-983
- Mfr. Part No.:
- 6301FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4200N | |
| Dynamic Load Rating | 10200N | |
| Bore Type | Round | |
| Series | 6301F | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4200N | ||
Dynamic Load Rating 10200N | ||
Bore Type Round | ||
Series 6301F | ||
Limiting Speed 20000rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to deliver exceptional reliability and performance in various applications. Designed with a pressed steel cage and dual shields, this bearing is capable of withstanding extreme conditions, including temperatures up to 150°C. Its robust construction ensures excellent radial contact, making it Ideal for heavy-duty usage. This product enhances operational efficiency while reducing downtime, thanks to its high dynamic load capacity of 10,200 kgf and superior resistance to wear. The Deep Groove design ensures smooth operation, making it a preferred choice for industrial and mechanical applications where longevity and durability are paramount.
Robust pressed steel cage provides enhanced structural integrity
Dual shields protect against contaminants and prolong service life
Optimised for operations within a temperature range of -30°C to 150°C
Dynamic load capacity of 10,200 kgf ensures reliability under heavy loads
Radial clearance class C3 allows for greater operational flexibility
Low mass of 0.06 kg supports efficient handling and installation
High fatigue limit load of 1900 kgf delivers reliable performance over time
Mechanical limit speed of 120,000 °/s enhances performance in high-speed applications
Supplier backed by NTN Europe's commitment to quality and customer service
Related links
- SKF 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301VVC3E 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLBC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301ZZC3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
