SNR 6201FT150ZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP872.25

(exc. VAT)

PHP976.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP872.25

*price indicative

RS Stock No.:
706-976
Mfr. Part No.:
6201FT150ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

10mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

3100N

Dynamic Load Rating

7300N

Bore Type

Round

Series

6201F

Limiting Speed

23000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for precision and reliability, Ideal for various applications requiring robust performance. Designed with a configuration and a pressed steel cage, this bearing supports radial contact and can operate effectively at temperatures up to 150°C. With a precise internal diameter of 12 mm and an external diameter of 32 mm, it provides optimal load handling capabilities. The high-quality construction ensures durability and enhanced operational longevity, making it a dependable choice for both industrial and commercial uses.

Featuring a pressed steel cage for excellent load capacity and durability

Operates efficiently at temperatures ranging from -30°C to 150°C

Radial clearance class C3 accommodates diverse operational needs

Mass of 0,037 kg offers a lightweight solution without compromising strength

Dynamic load capacity of 7,300,000 mN and a static load capacity of 3,100,000 mN for superior strength

Designed for smooth operation with minimal friction through the use of quality materials

Versatile design suitable for a wide range of engineering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy