SNR 6201HVZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 705-590
- Mfr. Part No.:
- 6201HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,029.92
(exc. VAT)
PHP1,153.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,029.92 |
*price indicative
- RS Stock No.:
- 705-590
- Mfr. Part No.:
- 6201HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 7300N | |
| Bore Type | Round | |
| Series | 6201H | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 7300N | ||
Bore Type Round | ||
Series 6201H | ||
Limiting Speed 34000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-speed applications, with a focus on durability and reliability. This single-row Deep Groove Ball Bearing is renowned for its superior performance, featuring a pressed polyamide cage and shields on both sides. Designed specifically for radial contact, it excels in various demanding environments. With an internal diameter of 12 mm and an external diameter of 32 mm, this bearing supports substantial loads while maintaining efficiency. Its combination of high dynamic (7,300,000 mN) and static (3,100,000 mN) load capacities ensures exceptional longevity and functionality. Ideal for use in machines requiring precise movement and robustness, this offering is a dependable choice for industrial applications.
Radial contact design allows for effective load distribution
Dynamic load capacity of 7,300,000 mN ensures reliable performance under stress
Static load capacity of 3,100,000 mN allows the bearing to withstand heavy loads
Fatigue limit load of 140,000 mN promotes longer service life
Mechanical limit speed rated at 204,000 °/s supports efficient functioning
Wide operational temperature range accommodates diverse working environments
Robust design with minimal fillet radius facilitates seamless installation
Related links
- SNR 6201HT200ZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201EE 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201FT150 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201EEC3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201FT150ZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 5201ZZG15 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SNR 3201A 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- NSK 6201DDUC3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
