SNR 6200FT150 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 706-973
- Mfr. Part No.:
- 6200FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,696.55
(exc. VAT)
PHP1,900.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,696.55 |
*price indicative
- RS Stock No.:
- 706-973
- Mfr. Part No.:
- 6200FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2600N | |
| Dynamic Load Rating | 6300N | |
| Bore Type | Round | |
| Series | 6200F | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 2600N | ||
Dynamic Load Rating 6300N | ||
Bore Type Round | ||
Series 6200F | ||
Limiting Speed 18000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to excel in various demanding applications, providing superior performance with its radial contact design and pressed steel cage. Ideal for use in environments with temperatures reaching up to 150°C, this bearing features contact Seals on both sides, ensuring durability and protection against contaminants. With precise internal and external diameters, along with a robust construction, this product guarantees optimal functionality and longevity in mechanical systems, making it a reliable choice for engineers and technicians alike.
Sealed on both sides to prevent the ingress of dust and moisture
Mass of just 0.033 kg, enabling lightweight installations without compromising strength
Dynamic load capacity of 6,300,000 mN supports robust performance
Mechanical limit speed of 108,000 °/s ensures efficient operation at high speeds
Radial clearance class C3 provides an optimal fit in various housing configurations
Min shoulder diameter IR of 14 mm accommodates diverse installation requirements
Related links
- SNR 6200ZZC3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200FT150ZZ 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200ZZ 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR S6200EEFD 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200EEC3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 4200A 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NSK 6200 1 Row Ball Bearing - 10 mm ID, 30 mm OD
